1885270000 | Weidmüller

PCB terminal, 11 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1885270000

Order No.: 52P4913
EAN: 4032248490158
MPN:
1885270000
LSF-SMT 3.50/11/135 1.5SN BK TU
1885270000 Weidmüller PCB Terminal Blocks Image 1
1885270000 Weidmüller PCB Terminal Blocks Image 2
1885270000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Available in 6 Days: 28 pcs.
Leadtime: On Request **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2725 €
50 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1885270000, WEIDMÜLLER

Printed circuit board terminals, 3.50 mm, number of poles: 11, 135°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 39.2 mm
Colour black
Height 14.4 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 11 pole
Grid 3.5 mm
Depth 12.7 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes