1885680000 | Weidmüller
PCB terminal, 5 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1885680000
Order No.: 09H1546
EAN: 4032248490592
MPN:
1885680000
LSF-SMT 3.50/05/135 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1885680000, WEIDMÜLLER
Printed circuit board terminals, 3.50 mm, number of poles: 5, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Breite | 18.2 mm | |
Farbe | schwarz | |
Höhe | 16.4 mm | |
Leiterquerschnitt | 1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Polzahl | 5-polig | |
Rastermaß | 3.5 mm | |
Tiefe | 12.7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Stange mit 30 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |