1885890000 | Weidmüller
PCB terminal, 3 pole, pitch 3.81 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1885890000
Order No.: 09H1560
EAN: 4032248490806
MPN:
1885890000
LSF-SMT 3.81/03/135 3.5SN BK TU
Series: LSF-SMT
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1885890000, WEIDMÜLLER
Printed circuit board terminals, 3.81 mm, number of poles: 3, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Breite | 11.82 mm | |
Farbe | schwarz | |
Höhe | 16.4 mm | |
Leiterquerschnitt | 0,13-1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 10 A | |
Polzahl | 3-polig | |
Rastermaß | 3.81 mm | |
Tiefe | 12.7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Originalverpackung | Stange mit 46 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |