1886230000 | Weidmüller

PCB terminal, 7 pole, pitch 7.62 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1886230000

Order No.: 09H1764
EAN: 4032248491193
MPN:
1886230000
LSF-SMT 7.62/07/135 3.5SN BK TU
Series: LSF-SMT
1886230000 Weidmüller PCB Terminal Blocks Image 1
1886230000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4276 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1886230000, WEIDMÜLLER

Printed circuit board terminals, 7.62 mm, number of poles: 7, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-14
Width 49.92 mm
Colour schwarz
Height 16.4 mm
Cable cross-section 0,13-1,5 mm²
Rated voltage 500 V
Rated current 10 A
Pin number 7-polig
Grid 7.62 mm
Depth 12.7 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Stange mit 11 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes