1912360000 | Weidmüller

PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-16, 10 A, screw connection, orange, 1912360000

Order No.: 52P5797
EAN: 4032248541744
MPN:
1912360000
PS 3.50/06/90 3.5SN OR BX
Series: PS
1912360000 Weidmüller PCB Terminal Blocks Image 1
1912360000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1912360000, Weidmüller

PCB terminal, 3.50 mm, pole number: 6, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 28-16
Width 21.46 mm
Colour orange
Height 11.9 mm
Cable cross-section 0.08-1.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 6 pole
Grid 3.5 mm
Depth 6.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead