1912380000 | Weidmüller
PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-16, 10 A, screw connection, orange, 1912380000
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1912380000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 8, 90°, 3.5 mm, orange, pressure clip connection, 1.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 28-16 | |
Width | 28.46 mm | |
Colour | orange | |
Height | 11.9 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 8 pole | |
Grid | 3.5 mm | |
Depth | 6.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |