1912390000 | Weidmüller

PCB terminal, 9 pole, pitch 3.5 mm, AWG 28-16, 10 A, screw connection, orange, 1912390000

Order No.: 52P5800
EAN: 4032248541775
MPN:
1912390000
PS 3.50/09/90 3.5SN OR BX
Series: PS
1912390000 Weidmüller PCB Terminal Blocks Image 1
1912390000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1912390000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 9, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 28-16
Width 31.96 mm
Colour orange
Height 11.9 mm
Cable cross-section 0.08-1.5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 9 pole
Grid 3.5 mm
Depth 6.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead