1912560000 | Weidmüller

PCB terminal, 5 pole, pitch 5.08 mm, AWG 28-16, 15 A, screw connection, orange, 1912560000

Order No.: 52P5812
EAN: 4032248542352
MPN:
1912560000
LS 5.08/05/90 3.5SN OR BX
1912560000 Weidmüller PCB Terminal Blocks Image 1
1912560000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1912560000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 5, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 28-16
Width 25.9 mm
Colour orange
Height 13.8 mm
Cable cross-section 0.08-1.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 5 pole
Grid 5.08 mm
Depth 8.1 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead