1912910000 | Weidmüller
PCB terminal, 10 pole, pitch 5.08 mm, AWG 28-16, 15 A, screw connection, orange, 1912910000
Order No.: 52P5845
EAN: 4032248542406
MPN:
1912910000
LS 5.08/10/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 8 Weeks **
Print clamp, 1912910000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 10, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 28-16 | |
Breite | 51.3 mm | |
Farbe | orange | |
Höhe | 13.8 mm | |
Leiterquerschnitt | 0,08-1,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 15 A | |
Polzahl | 10-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 8.1 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |