1912930000 | Weidmüller
PCB terminal, 11 pole, pitch 5.08 mm, AWG 28-16, 15 A, screw connection, orange, 1912930000
Order No.: 52P5847
EAN: 4032248542819
MPN:
1912930000
LS 5.08/11/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Print clamp, 1912930000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 11, 90°, 3.5 mm, orange, clamping yoke connection, 1.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 28-16 | |
Width | 56.38 mm | |
Colour | orange | |
Height | 13.8 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 11 pole | |
Grid | 5.08 mm | |
Depth | 8.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |