1926350000 | Weidmüller

PCB terminal, 4 pole, pitch 9.52 mm, AWG 26-10, 30 A, screw connection, orange, 1926350000

Order No.: 52P6245
EAN: 4032248660186
MPN:
1926350000
LL2N 9.52/04/90 5.0SN OR BX
1926350000 Weidmüller PCB Terminal Blocks Image 1
1926350000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3796 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1926350000, Weidmüller

PCB terminal, 9.52 mm, number of poles: 4, 90°, 5 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-10
Width 19.64 mm
Colour orange
Height 33.9 mm
Cable cross-section 0,18-6,0 mm²
Rated voltage 300 V
Rated current 30 A
Pin number 4-polig
Grid 9.52 mm
Depth 28 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes