1926370000 | Weidmüller
PCB terminal, 12 pole, pitch 9.52 mm, AWG 26-10, 30 A, screw connection, orange, 1926370000
Order No.: 52P6247
EAN: 4032248660025
MPN:
1926370000
LL2N 9.52/12/90 5.0SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.4724 €
50 pcs.
8.6156 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1926370000, Weidmüller
PCB terminal, 9.52 mm, no. of poles: 12, 90°, 5 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-10 | |
Width | 57.72 mm | |
Colour | orange | |
Height | 33.9 mm | |
Cable cross-section | 0.18-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 30 A | |
Pin number | 12 pole | |
Grid | 9.52 mm | |
Depth | 28 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |