1934360000 | Weidmüller
PCB terminal, 6 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1934360000
Order No.: 52P6672
EAN: 4032248591022
MPN:
1934360000
LL3R 5.00/06/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Print clamp, 1934360000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 6, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 13.19 mm | |
Colour | orange | |
Height | 48.3 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 6 pole | |
Grid | 5 mm | |
Depth | 32 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |