1952610000 | Weidmüller

PCB terminal, 6 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1952610000

Order No.: 52P7708
EAN: 4032248662500
MPN:
1952610000
LMZF 7/6/135 3.5OR
1952610000 Weidmüller PCB Terminal Blocks Image 1
1952610000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1952610000, Weidmüller

PCB terminal, 7.50 mm, no. of poles: 6, 135°, 3.5 mm, orange, tension clamp connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Colour orange
Height 12.98 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 6 pole
Grid 7.5 mm
Depth 14.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes