1952700000 | Weidmüller

PCB terminal, 4 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, black, 1952700000

Order No.: 52P7717
EAN: 4032248663316
MPN:
1952700000
LMZFL 7/4/135 3.5SW
1952700000 Weidmüller PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1543 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1952700000, Weidmüller

PCB terminal, 7.50 mm, no. of poles: 4, 135°, 3.5 mm, black, tension clamp connection with actuating element, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 17.38 mm
Colour black
Height 16.74 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 4 pole
Grid 7.5 mm
Depth 14.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes