1953050000 | Weidmüller

PCB terminal, 6 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1953050000

Order No.: 52P7727
EAN: 4032248663385
MPN:
1953050000
LMZFL 7/6/135 3.5OR
1953050000 Weidmüller PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1953050000, Weidmüller

PCB terminal, 7.50 mm, no. of poles: 6, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 17.38 mm
Colour orange
Height 16.74 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 6 pole
Grid 7.5 mm
Depth 14.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes