1953070000 | Weidmüller
PCB terminal, 8 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1953070000
Order No.: 52P7729
EAN: 4032248663460
MPN:
1953070000
LMZFL 7/8/135 3.5OR
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Print clamp, 1953070000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 8, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 17.38 mm | |
Colour | orange | |
Height | 16.74 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 8 pole | |
Grid | 7.5 mm | |
Depth | 14.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |