1953080000 | Weidmüller

PCB terminal, 9 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1953080000

Order No.: 52P7730
EAN: 4032248663507
MPN:
1953080000
LMZFL 7/9/135 3.5OR
1953080000 Weidmüller PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0706 €

Print clamp, 1953080000, Weidmüller

PCB terminal, 7.50 mm, no. of poles: 9, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 9 pole
Grid 7.5 mm
Cable cross-section 0.13-2.5 mm²
AWG cross-section AWG 26-14
Rated current 15 A
Rated voltage 300 V
Width 17.38 mm
Height 16.74 mm
Depth 14.5 mm
Connection spring-clamp connection
Assembly THT
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes