1953570000 | Weidmüller

PCB terminal, 12 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1953570000

Order No.: 52P7750
EAN: 4032248661862
MPN:
1953570000
LMZF 10/12/135 3.5OR
1953570000 Weidmüller PCB Terminal Blocks Image 1
1953570000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8441 €

Print clamp, 1953570000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 12, 135°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 122.5 mm
Colour orange
Height 16.48 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 12 pole
Grid 10 mm
Depth 14.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes