1954000000 | Weidmüller

PCB terminal, 9 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1954000000

Order No.: 52P7763
EAN: 4032248663064
MPN:
1954000000
LMZFL 10/9/135 3.5OR
1954000000 Weidmüller PCB Terminal Blocks Image 1
1954000000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2015 €

Print clamp, 1954000000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 9, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-14
Breite 92.9 mm
Farbe orange
Höhe 20.24 mm
Leiterquerschnitt 0,13-2,5 mm²
Nennspannung 300 V
Nennstrom 15 A
Polzahl 9-polig
Rastermaß 10 mm
Tiefe 15.6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes