1954020000 | Weidmüller

PCB terminal, 11 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1954020000

Order No.: 52P7765
EAN: 4032248662708
MPN:
1954020000
LMZFL 10/11/135 3.5OR
1954020000 Weidmüller PCB Terminal Blocks Image 1
1954020000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6894 €

Print clamp, 1954020000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 11, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-14
Width 112.9 mm
Colour orange
Height 20.24 mm
Cable cross-section 0.13-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 11 pole
Grid 10 mm
Depth 15.6 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes