1954030000 | Weidmüller
PCB terminal, 12 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, orange, 1954030000
Order No.: 52P7766
EAN: 4032248662746
MPN:
1954030000
LMZFL 10/12/135 3.5OR
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Print clamp, 1954030000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 12, 135°, 3.5 mm, orange, tension clamp connection with actuating element, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 122.9 mm | |
Colour | orange | |
Height | 20.24 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 12 pole | |
Grid | 10 mm | |
Depth | 15.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |