1975250000 | Weidmüller
PCB terminal, 2 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1975250000
Order No.: 52P8553
EAN: 4032248672271
MPN:
1975250000
LL1N 5.00/02/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4637 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1975250000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 2, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 10.64 mm | |
Colour | orange | |
Height | 34.3 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 2 pole | |
Grid | 5 mm | |
Depth | 10.84 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |