1975340000 | Weidmüller

PCB terminal, 11 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1975340000

Order No.: 52P8562
EAN: 4032248672561
MPN:
1975340000
LL1N 5.00/11/90 3.2SN OR BX
1975340000 Weidmüller PCB Terminal Blocks Image 1
1975340000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 8 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.0222 €

Print clamp, 1975340000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 11, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-12
Width 55.64 mm
Colour orange
Height 34.3 mm
Cable cross-section 0,08-6,0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 11-polig
Grid 5 mm
Depth 10.84 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes