1975370000 | Weidmüller
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1975370000
Order No.: 52P8565
EAN: 4032248672592
MPN:
1975370000
LL1N 5.08/03/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1975370000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 3, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 26-12 | |
Breite | 15.88 mm | |
Farbe | orange | |
Höhe | 34.3 mm | |
Leiterquerschnitt | 0,08-6,0 mm² | |
Nennspannung | 300 V | |
Nennstrom | 20 A | |
Polzahl | 3-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 10.84 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |