1975400000 | Weidmüller

PCB terminal, 6 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1975400000

Order No.: 52P8568
EAN: 4032248672622
MPN:
1975400000
LL1N 5.08/06/90 3.2SN OR BX
1975400000 Weidmüller PCB Terminal Blocks Image 1
1975400000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5577 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1975400000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 6, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 31.12 mm
Colour orange
Height 34.3 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 6 pole
Grid 5.08 mm
Depth 10.84 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes