1975410000 | Weidmüller

PCB terminal, 7 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1975410000

Order No.: 52P8569
EAN: 4032248672639
MPN:
1975410000
LL1N 5.08/07/90 3.2SN OR BX
1975410000 Weidmüller PCB Terminal Blocks Image 1
1975410000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

Print clamp, 1975410000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 7, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 36.2 mm
Colour orange
Height 34.3 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 7 pole
Grid 5.08 mm
Depth 10.84 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes