1977260000 | Weidmüller
PCB terminal, 8 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1977260000
Order No.: 52P8648
EAN: 4032248672745
MPN:
1977260000
LL2N 5.00/08/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Print clamp, 1977260000, Weidmüller
PCB terminal, 5.00 mm, pole number: 8, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 18.19 mm | |
Colour | orange | |
Height | 34.32 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 8 pole | |
Grid | 5 mm | |
Depth | 21.99 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |