1977310000 | Weidmüller

PCB terminal, 16 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1977310000

Order No.: 52P8650
EAN: 4032248672783
MPN:
1977310000
LL2N 5.00/16/90 3.2SN OR BX
1977310000 Weidmüller PCB Terminal Blocks Image 1
1977310000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2221 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1977310000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 16, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 38.19 mm
Colour orange
Height 34.32 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 16 pole
Grid 5 mm
Depth 21.99 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes