1977370000 | Weidmüller

PCB terminal, 28 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1977370000

Order No.: 52P8653
EAN: 4032248672950
MPN:
1977370000
LL2N 5.00/28/90 3.2SN OR BX
1977370000 Weidmüller PCB Terminal Blocks Image 1
1977370000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
17.8262 €
50 pcs.
16.2197 €
100 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale

Print clamp, 1977370000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 28, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Filter Property Value
Pin number 28 pole
Grid 5 mm
Cable cross-section 0.08-6.0 mm²
AWG cross-section AWG 26-12
Rated current 20 A
Rated voltage 300 V
Width 68.19 mm
Height 34.32 mm
Depth 21.99 mm
Connection screw connection
Assembly THT
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes