1977500000 | Weidmüller

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1977500000

Order No.: 52P8660
EAN: 4032248673117
MPN:
1977500000
LL2N 5.08/12/90 3.2SN OR BX
1977500000 Weidmüller PCB Terminal Blocks Image 1
1977500000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

Print clamp, 1977500000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 12, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 28.59 mm
Colour orange
Height 34.32 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 12 pole
Grid 5.08 mm
Depth 21.99 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes