1977600000 | Weidmüller

PCB terminal, 32 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1977600000

Order No.: 52P8665
EAN: 4032248673216
MPN:
1977600000
LL2N 5.08/32/90 3.2SN OR BX
1977600000 Weidmüller PCB Terminal Blocks Image 1
1977600000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
21.2891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
10 pcs.
19.5874 €
50 pcs.
18.0166 €
100 pcs.
16.3982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1977600000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 32, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-12
Width 79.39 mm
Colour orange
Height 34.32 mm
Cable cross-section 0,08-6,0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 32-polig
Grid 5.08 mm
Depth 21.99 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes