1978850000 | Weidmüller

PCB terminal, 12 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1978850000

Order No.: 52P8698
EAN: 4032248673896
MPN:
1978850000
LL3R 5.00/12/90 3.2SN OR BX
1978850000 Weidmüller PCB Terminal Blocks Image 1
1978850000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1043 €

Print clamp, 1978850000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 12, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 23.19 mm
Colour orange
Height 48.3 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 12 pole
Grid 5 mm
Depth 32 mm
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes