1979010000 | Weidmüller
PCB terminal, 60 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 1979010000
Order No.: 52P8706
EAN: 4032248674152
MPN:
1979010000
LL3R 5.00/60/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
35.9142 € *
Standard delivery time from the manufacturer is: 8 Weeks
Print clamp, 1979010000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 60, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 60 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 20 A | |
| Rated voltage | 300 V | |
| Width | 103.19 mm | |
| Height | 48.3 mm | |
| Depth | 32 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |