1979100000 | Weidmüller

PCB terminal, 24 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1979100000

Order No.: 52P8711
EAN: 4032248674244
MPN:
1979100000
LL3R 5.08/24/90 3.2SN OR BX
1979100000 Weidmüller PCB Terminal Blocks Image 1
1979100000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3633 €

Print clamp, 1979100000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 24, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-12
Breite 43.75 mm
Farbe orange
Höhe 48.3 mm
Leiterquerschnitt 0,08-6,0 mm²
Nennspannung 300 V
Nennstrom 20 A
Polzahl 24-polig
Rastermaß 5.08 mm
Tiefe 32 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes