1988590000 | Weidmüller
PCB terminal, 1 pole, pitch 10 mm, AWG 20-4, 61 A, spring-clamp connection, black, 1988590000
Order No.: 52P9073
EAN: 4050118373134
MPN:
1988590000
LUF 10.00/01/90 5.0SN BK BX
Series: OMNIMATE Power - Serie LU
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1988590000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 1, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 20-4 | |
Width | 11.58 mm | |
Colour | schwarz | |
Height | 47.03 mm | |
Cable cross-section | 0,5-16 mm² | |
Rated voltage | 300 V | |
Rated current | 61 A | |
Pin number | 1-polig | |
Grid | 10 mm | |
Depth | 26.45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |