1988630000 | Weidmüller

PCB terminal, 5 pole, pitch 10 mm, AWG 20-4, 61 A, spring-clamp connection, black, 1988630000

Order No.: 52P9077
EAN: 4050118373059
MPN:
1988630000
LUF 10.00/05/90 5.0SN BK BX
1988630000 Weidmüller PCB Terminal Blocks Image 1
1988630000 Weidmüller PCB Terminal Blocks Image 2
1988630000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4589 €

Print clamp, 1988630000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 5, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 20-4
Width 51.58 mm
Colour schwarz
Height 47.03 mm
Cable cross-section 0,5-16 mm²
Rated voltage 300 V
Rated current 61 A
Pin number 5-polig
Grid 10 mm
Depth 26.45 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes