1988680000 | Weidmüller

PCB terminal, 10 pole, pitch 10 mm, AWG 20-4, 61 A, spring-clamp connection, black, 1988680000

Order No.: 52P9082
EAN: 4050118373257
MPN:
1988680000
LUF 10.00/10/90 5.0SN BK BX
1988680000 Weidmüller PCB Terminal Blocks Image 1
1988680000 Weidmüller PCB Terminal Blocks Image 2
1988680000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
26.9297 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
26.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9297 €

Print clamp, 1988680000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 10, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 20-4
Width 101.58 mm
Colour black
Height 47.03 mm
Cable cross-section 0.5-16 mm²
Rated voltage 300 V
Rated current 61 A
Pin number 10 pole
Grid 10 mm
Depth 26.45 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes