1994250000 | Weidmüller
PCB terminal, 2 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 1994250000
Order No.: 52P9221
EAN: 4050118379389
MPN:
1994250000
LL 5.08/02/180 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1994250000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 2, 180°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 10.81 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Depth | 17.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |