2000950000 | Weidmüller
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 12.5 A, spring-clamp connection, orange, 2000950000
Order No.: 52P9266
EAN: 4050118382761
MPN:
2000950000
LS2HF 3.50/06/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
Unit Price (€ / pc.)
2.7251 € *
Available: 97 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 2000950000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 6, 90°, 3.5 mm, orange, PUSH IN, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 15.5 mm | |
Colour | orange | |
Height | 27.7 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 150 V | |
Rated current | 12.5 A | |
Pin number | 6-polig | |
Grid | 3.5 mm | |
Depth | 18 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |