2001080000 | Weidmüller
PCB terminal, 32 pole, pitch 3.5 mm, AWG 26-16, 12.5 A, spring-clamp connection, orange, 2001080000
Order No.: 52P9279
EAN: 4050118382846
MPN:
2001080000
LS2HF 3.50/32/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LS
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Print clamp, 2001080000, Weidmüller
PCB terminal, 3.50 mm, no. of poles: 32, 90°, 3.5 mm, orange, PUSH IN, 1.5 mm², Box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-16 | |
Width | 61 mm | |
Colour | orange | |
Height | 27.7 mm | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 150 V | |
Rated current | 12.5 A | |
Pin number | 32 pole | |
Grid | 3.5 mm | |
Depth | 18 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |