2001110000 | Weidmüller

PCB terminal, 38 pole, pitch 3.5 mm, AWG 26-16, 12.5 A, spring-clamp connection, orange, 2001110000

Order No.: 52P9282
EAN: 4050118383041
MPN:
2001110000
LS2HF 3.50/38/90 3.5SN OR BX
2001110000 Weidmüller PCB Terminal Blocks Image 1
2001110000 Weidmüller PCB Terminal Blocks Image 2
2001110000 Weidmüller PCB Terminal Blocks Image 3
2001110000 Weidmüller PCB Terminal Blocks Image 4
2001110000 Weidmüller PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8286 €

Print clamp, 2001110000, Weidmüller

PCB terminal, 3.50 mm, no. of poles: 38, 90°, 3.5 mm, orange, PUSH IN, 1.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 26-16
Width 71.5 mm
Colour orange
Height 27.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 150 V
Rated current 12.5 A
Pin number 38 pole
Grid 3.5 mm
Depth 18 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes