2010750000 | Weidmüller

PCB terminal, 16 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, black, 2010750000

Order No.: 52P9749
EAN: 4050118397963
MPN:
2010750000
LL 5.08/16/90 3.2SN BK BX
2010750000 Weidmüller PCB Terminal Blocks Image 1
2010750000 Weidmüller PCB Terminal Blocks Image 2
2010750000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.2943 €
50 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2010750000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 16, 90°, black, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 81.93 mm
Colour black
Height 20.3 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 16 pole
Grid 5.08 mm
Depth 11 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes