2012890000 | Weidmüller

PCB terminal, 3 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, black, 2012890000

Order No.: 52P9761
EAN: 4050118398922
MPN:
2012890000
LUP 10.16/03/90V 5.0SN BK BX
2012890000 Weidmüller PCB Terminal Blocks Image 1
2012890000 Weidmüller PCB Terminal Blocks Image 2
2012890000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.5910 €
50 pcs.
9.6509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2012890000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 3, 90°, 5 mm, black, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 31.28 mm
Colour black
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 600 V
Rated current 51 A
Pin number 3 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes