2013870000 | Weidmüller
PCB terminal, 4 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, black, 2013870000
Order No.: 52P9763
EAN: 4050118399370
MPN:
2013870000
LUP 10.16/04/90V 5.0SN BK BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Available in 6 Days: 40 pcs.
Leadtime: 7 Weeks **
Print clamp, 2013870000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 4, 90°, 5 mm, black, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 22-6 | |
Breite | 41.44 mm | |
Farbe | schwarz | |
Höhe | 36.5 mm | |
Leiterquerschnitt | 0,13-16 mm² | |
Nennspannung | 600 V | |
Nennstrom | 51 A | |
Polzahl | 4-polig | |
Rastermaß | 10.16 mm | |
Tiefe | 25.1 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |