2014200000 | Weidmüller

PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, pale green, 2014200000

Order No.: 52P9786
EAN: 4050118399844
MPN:
2014200000
LUP 10.16/02/90V 5.0SN GN BX
2014200000 Weidmüller PCB Terminal Blocks Image 1
2014200000 Weidmüller PCB Terminal Blocks Image 2
2014200000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.0686 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2014200000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 2, 90°, 5 mm, pale green, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 21.12 mm
Colour pale green
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 600 V
Rated current 51 A
Pin number 2 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes