2014210000 | Weidmüller

PCB terminal, 3 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014210000

Order No.: 52P9787
EAN: 4050118398762
MPN:
2014210000
LUP 10.16/03/90 5.0SN GY BX TB
Weidmüller
2014210000 Weidmüller PCB Terminal Blocks Image 1
2014210000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
8.9726 €

Print clamp, 2014210000, Weidmüller

PCB terminal, 10.16 mm, number of poles: 3, 90°, 5 mm, pebble gray, clamping yoke connection, 16 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 31.28 mm
Colour pebble gray
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 300 V
Rated current 58 A
Pin number 3 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes