2014270000 | Weidmüller

PCB terminal, 1 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014270000

Order No.: 52P9792
EAN: 4050118399097
MPN:
2014270000
LUP 10.16/01/90 5.0SN GY BX
2014270000 Weidmüller PCB Terminal Blocks Image 1
2014270000 Weidmüller PCB Terminal Blocks Image 2
2014270000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3201 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2014270000, Weidmüller

PCB terminal, 10.16 mm, pole number: 1, 90°, 5 mm, pebble gray, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 10.96 mm
Colour pebble gray
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 300 V
Rated current 58 A
Pin number 1 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes