2014330000 | Weidmüller

PCB terminal, 5 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014330000

Order No.: 52P9798
EAN: 4050118400052
MPN:
2014330000
LUP 10.16/05/90 5.0SN GY BX
2014330000 Weidmüller PCB Terminal Blocks Image 1
2014330000 Weidmüller PCB Terminal Blocks Image 2
2014330000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3165 €

Print clamp, 2014330000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 5, 90°, 5 mm, pebble grey, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 51.6 mm
Colour pebble gray
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 300 V
Rated current 58 A
Pin number 5 pole
Grid 10.16 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes