2014410000 | Weidmüller
PCB terminal, 9 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014410000
Order No.: 52P9806
EAN: 4050118399714
MPN:
2014410000
LUP 10.16/09/90 5.0SN GY BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
21.9793 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Print clamp, 2014410000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 9, 90°, 5 mm, pebble grey, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 92.24 mm | |
Colour | pebble gray | |
Height | 36.5 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 300 V | |
Rated current | 58 A | |
Pin number | 9 pole | |
Grid | 10.16 mm | |
Depth | 25.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |